VISHAY TSOP59333TR1
| Manufacturer | |
| MPN | TSOP59333TR1 |
| LCSC Part # | C6291892 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 33kHz 40m 90° 700uA 2.5V~5.5V Through Hole Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP59333TR1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 33kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 33kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Customers can choose between different IC settings (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Individual IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Applications
- Infrared remote control system
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5444 | $ 1.54 |
| 200+ | $ 0.6169 | $ 123.38 |
| 500+ | $ 0.5956 | $ 297.80 |
| 1,000+ | $ 0.5866 | $ 586.60 |
Standard Packaging2200/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 33kHz | |
| Transmission Distance | 40m | |
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Frequency - Center | 33kHz | |
| Transmission Distance | 40m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Pd - Power Dissipation | 10mW | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Customers can choose between different IC settings (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility.
These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is integrated within the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Individual IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Applications
- Infrared remote control system
C6291892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TSOP59433TR1 | VISHAY | Through Hole | 0 | $ 1.5444 | ||
| TSOP59233 | VISHAY | Through Hole | 0 | $ 1.4565 | ||
| TSOP58333 | VISHAY | Through Hole | 0 | $ 1.1587 | ||
| TSOP59333 | VISHAY | Through Hole | 0 | $ 1.4564 | ||
| TSOP59533TR1 | VISHAY | Through Hole | 0 | $ 1.5442 | ||
| TSOP2333 | VISHAY | Through Hole | 0 | $ 0.5307 | ||
| TSOP4133 | VISHAY | Through Hole | 0 | $ 0.5831 | ||
| TSOP2433 | VISHAY | Through Hole | 0 | $ 1.2556 | ||
| TSOP4333 | VISHAY | Through Hole | 0 | $ 1.2556 | ||
| TSOP2233 | VISHAY | Through Hole | 0 | $ 1.2837 | ||
| TSOP4433 | VISHAY | Through Hole | 0 | $ 1.1987 | ||
| TSOP34333 | VISHAY | Through Hole | 0 | $ 1.2822 | ||
| TSOP32433 | VISHAY | Through Hole | 0 | $ 1.0911 | ||
| TSOP33233 | VISHAY | Through Hole | 0 | $ 1.3244 | ||
| TSOP38433 | VISHAY | Through Hole | 0 | $ 1.1291 | ||
| TSOP53333 | VISHAY | Through Hole | 0 | $ 1.3244 | ||
| TSOP53533 | VISHAY | Through Hole | 0 | $ 1.3246 | ||
| TSOP39233TR1 | VISHAY | Through Hole | 0 | $ 1.5444 | ||
| TSOP53133 | VISHAY | Through Hole | 0 | $ 1.3246 | ||
| TSOP38233 | VISHAY | Through Hole | 0 | $ 0.9349 |

