VISHAY TSOP57538HTT1
| Manufacturer | |
| MPN | TSOP57538HTT1 |
| LCSC Part # | C6291881 |
| Packaging | - |
| Customer # | |
| Key Attributes | 38kHz 40m 700uA 2.5V~5.5V Photo Detectors - Remote Receiver RoHS |
| Datasheet | VISHAY TSOP57538HTT1 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 38kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Users can choose between different IC settings (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility. These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Individual IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Applications
- Infrared remote control system
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8674 | $ 2.87 |
| 200+ | $ 1.1443 | $ 228.86 |
| 500+ | $ 1.1064 | $ 553.20 |
| 1,500+ | $ 1.0882 | $ 1632.30 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Frequency - Center | 38kHz |
| Type | Description | |
|---|---|---|
| Transmission Distance | 40m | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 700uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
This infrared receiver series is optimized for short-pulse remote control systems in various environments. Users can choose between different IC settings (AGC variants) to find the best solution for their application. Higher AGC provides better noise suppression but lower code compatibility. These devices contain a PIN diode and a preamplifier assembled on a lead frame. An infrared filter is incorporated in the epoxy package. The demodulated output signal can be directly connected to a microprocessor for decoding. These components are not qualified to automotive specifications.
Features
- Individual IC settings for maximum performance
- Noise immunity (for lighting fixtures, LCD TVs, Wi-Fi)
- Low supply current
- Photodetector and preamplifier integrated in a single package
- Supply voltage: 2.0 V to 5.5 V
Applications
- Infrared remote control system
C6291881 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

