LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
E-Switch TSJW-3.8-360-TR product image
Images for reference only

E-Switch TSJW-3.8-360-TRRoHS

Manufacturer
MPN
TSJW-3.8-360-TR
LCSC Part #
C6291520
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO J-Lead Surface Mount
Datasheetpdf iconE-Switch TSJW-3.8-360-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0139$ 1.01
200+$ 0.4047$ 80.94
500+$ 0.3911$ 195.55
1,000+$ 0.385$ 385.00
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerE-Switch
Packaging-
Voltage Rating12V
Operating Temperature-20℃~+70℃
Installation MethodSurface Mount,Vertical
Actuator StyleRound Button
Termination StyleJ-Lead
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1800
Sales UnitPiece