LITEON LTS-3401LWC
| Manufacturer | LITEONAsian Brands |
| MPN | LTS-3401LWC |
| LCSC Part # | C6291183 |
| Packaging | DIP-13 |
| Customer # | |
| Key Attributes | Red 1 75mW Common Anode 0.8 DIP-13 LED Character and Numeric RoHS |
| Datasheet | LITEON LTS-3401LWC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-13 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.6V | |
| Light Intensity | 0.7mcd;3.75mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-13 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.6V | |
| Light Intensity | 0.7mcd;3.75mcd |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6318 | $ 0.63 |
| 198+ | $ 0.2524 | $ 49.98 |
| 504+ | $ 0.2445 | $ 123.23 |
| 1,008+ | $ 0.2397 | $ 241.62 |
Standard Packaging18/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-13 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.6V | |
| Light Intensity | 0.7mcd;3.75mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | LITEON | |
| Packaging | DIP-13 | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.8 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 1.6V | |
| Light Intensity | 0.7mcd;3.75mcd |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

