TE Connectivity RT424615
| Manufacturer | |
| Mfr. Part # | RT424615 |
| LCSC Part # | C6288603 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 8A 115V |
| Description | 8A 400V@AC 115V 2 Form C: 2C (DPDT-CO) Through Hole Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.2459 | $ 7.25 |
10+ | $ 7.086 | $ 70.86 |
40+ | $ 6.9784 | $ 279.14 |
100+ | $ 6.8708 | $ 687.08 |
Standard Packaging 20/Full
Tube | ||