TI LM3S1958-IQC50-A2T
| Manufacturer | |
| MPN | LM3S1958-IQC50-A2T |
| LCSC Part # | C6287690 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 50MHz LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet | TI LM3S1958-IQC50-A2T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.25V~2.75V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.25V~2.75V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Industrial Control
- Motor Control
- Home Appliances
- Consumer Electronics
- Medical Devices
- Automotive Electronics
- Communication Equipment
- Power Management
- Test and Measurement Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.9087 | $ 34.91 |
| 200+ | $ 13.9292 | $ 2785.84 |
| 500+ | $ 13.4632 | $ 6731.60 |
| 1,000+ | $ 13.2333 | $ 13233.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.25V~2.75V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 52 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.25V~2.75V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Industrial Control
- Motor Control
- Home Appliances
- Consumer Electronics
- Medical Devices
- Automotive Electronics
- Communication Equipment
- Power Management
- Test and Measurement Equipment
C6287690 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM3S1958-IQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 33.6476 | ||
| LM3S1968-IQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 29.6142 | ||
| LM3S1918-IQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 32.9193 | ||
| LM3S1968-IQC50-A2T | TI | LQFP-100(14x14) | 0 | $ 27.3524 | ||
| LM3S2948-IQC50-A2T | TI | LQFP-100(14x14) | 0 | $ 35.0315 | ||
| LM3S2948-IQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 52.8858 | ||
| LM3S2948-EQC50-A2T | TI | LQFP-100(14x14) | 0 | $ 43.6091 | ||
| LM3S2948-EQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 68.4099 | ||
| LM3S2918-IQC50-A2 | TI | LQFP-100(14x14) | 0 | $ 28.0466 |

