Littelfuse/IXYS LBB110
| Manufacturer | |
| Mfr. Part # | LBB110 |
| LCSC Part # | C6285878 |
| Package | DIP-8 |
| Customer # | |
| Description | 3.75kV 1.36V DIP-8 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
196 
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5681 | $ 6.57 |
10+ | $ 5.6887 | $ 56.89 |
50+ | $ 5.1525 | $ 257.63 |
100+ | $ 4.7043 | $ 470.43 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$