HXY MOSFET IRLR7843TRPBF-HXY
| Manufacturer |
HXY MOSFET
Asian Brands |
| MPN | IRLR7843TRPBF-HXY |
| LCSC Part # | C6285777 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A TO-252-2L |
| Description | N-Channel 30V 120A 62.5W Surface Mount TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-252-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,568
1,568
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.5517 $ 0.3862 | $ 0.39 |
10+ | $ 0.476 $ 0.3332 | $ 3.33 |
30+ | $ 0.4389 $ 0.3073 | $ 9.22 |
100+ | $ 0.4018 $ 0.2813 | $ 28.13 |
500+ | $ 0.272 $ 0.1904 | $ 95.20 |
1,000+ | $ 0.2612 $ 0.1829 | $ 182.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$