HXY MOSFET SM4485PRL-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SM4485PRL-HXY |
| LCSC Part # | C6285766 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 13A SOP-8 |
| Datasheet | HXY MOSFET SM4485PRL-HXY |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1748 | $ 0.87 |
| 50+ | $ 0.1711 | $ 8.56 |
| 150+ | $ 0.1687 | $ 25.31 |
| 500+ | $ 0.1662 | $ 83.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 13A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 190pF | |
| Current - Continuous Drain(Id) | 13A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 172pF | |
| RDS(on) | 14mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.525nF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C6285766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRF7241PBF-HXY | HXY MOSFET | SOP-8 | 3,065 | $0.2547 $0.2894 | ||
| AO4485 | HXY MOSFET | SOP-8 | 705 | $0.1911 $0.2054 | ||
| HSI4401DY | HXY MOSFET | SOP-8 | 236 | $0.5854 $0.6162 | ||
| FDS4685-HXY | HXY MOSFET | SOP-8 | 215 | $0.2488 $0.2618 | ||
| HIRF7240TRPBF | HXY MOSFET | SOP-8 | 204 | $0.5294 $0.5572 | ||
| DMP4050SSS-HXY | HXY MOSFET | SOP-8 | 90 | $0.3047 $0.3207 | ||
| SI4447DY-T1-E3-HXY | HXY MOSFET | SOP-8 | 10 | $0.2072 $0.2302 | ||
| AO4443-HXY | HXY MOSFET | SOP-8 | 0 | $ 0.2234 |



