MICROCHIP SST39VF802C-70-4I-B3KE-T
| Manufacturer | |
| Mfr. Part # | SST39VF802C-70-4I-B3KE-T |
| LCSC Part # | C628446 |
| Package | TFBGA-48(6x8) |
| Customer # | |
| Description | 8Mbit 2.7V~3.6V TFBGA-48(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TFBGA-48(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0745 | $ 2.07 |
200+ | $ 0.8027 | $ 160.54 |
500+ | $ 0.7749 | $ 387.45 |
1,000+ | $ 0.761 | $ 761.00 |
Standard Packaging 2500/Full
Reel | ||