MICROCHIP PL123-09SC-R
| Manufacturer | |
| Mfr. Part # | PL123-09SC-R |
| LCSC Part # | C628367 |
| Package | TSSOP-16-4.3mm |
| Customer # | |
| Description | 134MHz 3V~3.6V 9 TSSOP-16-4.3mm Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | MICROCHIP | |
| Package | TSSOP-16-4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9862 | $ 2.99 |
10+ | $ 2.5312 | $ 25.31 |
30+ | $ 2.2459 | $ 67.38 |
100+ | $ 1.9543 | $ 195.43 |
500+ | $ 1.8217 | $ 910.85 |
1,000+ | $ 1.7646 | $ 1764.60 |
Standard Packaging 2500/Full
Reel | ||