LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
MICROCHIP PIC16F616T-I/ST product image
Imagens ilustrativas

MICROCHIP PIC16F616T-I/ST

Fabricante
Cód. da peça
PIC16F616T-I/ST
Nº LCSC
C628317
Emb.
TSSOP-14
Número do Cliente
Atrib. princ.
PIC 8 Bit 20MHz 11 TSSOP-14 Microcontrollers RoHS
Folha de Dadospdf iconMICROCHIP PIC16F616T-I/ST
Conformidade RoHS2 documentos disponíveis
Peças alternativas20
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.6022$ 1.60
200+$ 0.6205$ 124.10
500+$ 0.5989$ 299.45
1,000+$ 0.5881$ 588.10
Encapsulamento Padrão2500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.TSSOP-14
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size3.5KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O11

Recursos

Tradução por IA
  • Only 35 Instructions to Learn: All single-cycle instructions except branches
  • Operating Speed: DC – 20 MHz oscillator/clock input, DC – 200 ns instruction cycle
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Precision Internal Oscillator: Factory calibrated to ±1%, typical, User selectable frequency: 4 MHz or 8 MHz
  • Power-Saving Sleep mode
  • Voltage Range: PIC16F610/616: 2.0V to 5.5V, PIC16HV610/616: 2.0V to user defined maximum
  • Industrial and Extended Temperature Range
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
  • Watchdog Timer (WDT) with Independent Oscillator for Reliable Operation
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Programmable Code Protection
  • High Endurance Flash: 100,000 write Flash endurance, Flash retention: >40 years
  • Standby Current: 50 nA @ ≥0V, typical
  • Operating Current: 20 μA @ 32 kHz, 2.0V, typical, 20 μA @ 4 MHz, 2.0V, typical
  • Watchdog Timer Current: 1 μA @ 2.0V, typical
  • Shunt Voltage Regulator (PIC16HV610/616 only): 5 volt regulation, 4 mA to 50 mA shunt range
  • 11 I/O Pins and 1 Input Only: High current source/sink for direct LED drive, Interrupt-on-Change pins, Individually programmable weak pull-ups
  • Analog Comparator module with: Two analog comparators, Programmable on-chip voltage reference (CVREF) module (% of VDD)

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
PIC16F753-I/STMICROCHIPTSSOP-1454$ 2.0491
PIC16F1503-I/STMICROCHIPTSSOP-1430$ 1.8897
PIC16F1503-E/STMICROCHIPTSSOP-1482$ 0.891
PIC16LF1503-E/STMICROCHIPTSSOP-1425$0.6598 $2.1282
PIC16F1824T-I/STMICROCHIPTSSOP-148$0.6236 $6.2359
PIC16F616-I/STMICROCHIPTSSOP-140$ 3.1158
PIC16F753T-I/STMICROCHIPTSSOP-140$ 1.0959
PIC16F753-E/STMICROCHIPTSSOP-140$ 2.5769
PIC16HV616T-I/STMICROCHIPTSSOP-140$ 1.1685
PIC16HV753T-I/STMICROCHIPTSSOP-140$ 0.8922
PIC16HV616-I/STMICROCHIPTSSOP-140$ 0.4631
PIC16HV753-I/STMICROCHIPTSSOP-140$ 1.0728
PIC16HV616-E/STMICROCHIPTSSOP-140$ 1.7905
PIC16HV753-E/STMICROCHIPTSSOP-140$ 1.1808
PIC16F1503T-I/STMICROCHIPTSSOP-140$ 1.2424
PIC16LF1503T-I/STMICROCHIPTSSOP-140$ 0.8624
PIC16LF1503-I/STMICROCHIPTSSOP-140$ 0.6566
PIC16F15223T-I/STMICROCHIPTSSOP-140$ 1.3182
PIC16F15223-I/STMICROCHIPTSSOP-140$ 0.757
PIC16F1824-I/STMICROCHIPTSSOP-140$ 1.6661