SEI(Stackpole Electronics Inc.) RPC1210JT4K30-HP
| Manufacturer | |
| MPN | RPC1210JT4K30-HP |
| LCSC Part # | C6282724 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±5% 750mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 750mW | |
| Resistance | 4.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2653 | $ 0.27 |
| 200+ | $ 0.1059 | $ 21.18 |
| 500+ | $ 0.1023 | $ 51.15 |
| 1,000+ | $ 0.1006 | $ 100.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 750mW | |
| Resistance | 4.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.3kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP0707J0432T5E | UNI-ROYAL | 1210 | 0 | $ 0.0175 | ||
| PS0707J0432T5E | UNI-ROYAL | 1210 | 0 | $ 0.0426 | ||
| SG73P2ERTTD432J | KOA | 1210 | 0 | $ 0.1647 | ||
| CRCW12104K30JNEAHP | VISHAY | 1210 | 0 | $ 0.079 | ||
| AS0707J0432T5E | UNI-ROYAL | 1210 | 0 | $ 0.0639 | ||
| SG73P2E1RTTD432J | KOA | 1210 | 0 | $ 0.1882 | ||
| SG73S2E1RTTD432J | KOA | 1210 | 0 | $ 0.1882 | ||
| RPC1210FT4K30-HP | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.3132 | ||
| CRCW12104K30FKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| HP0707F4301T5E | UNI-ROYAL | 1210 | 0 | $ 0.0248 | ||
| PS0707F4301T5E | UNI-ROYAL | 1210 | 0 | $ 0.0559 | ||
| HQ0707J0432T5E | UNI-ROYAL | 1210 | 0 | $ 0.0357 |

