MICROCHIP MIC5236YMM-TR
| Manufacturer | |
| MPN | MIC5236YMM-TR |
| LCSC Part # | C628166 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.24V~20V 150mA MSOP-8 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.24V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Operating status indication;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Reverse polarity voltage protection;Input under-voltage protection;Input overvoltage protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.24V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Operating status indication;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Reverse polarity voltage protection;Input under-voltage protection;Input overvoltage protection | |
| Output Type | Adjustable |
Introduction
MIC5236 is a low quiescent current, micro-cap low dropout regulator. It supports a maximum operating input voltage of 30V with a quiescent current of only 20µA, making it ideal for standby power supply in systems powered by high-voltage batteries. The MIC5236 delivers 150mA output current with a dropout voltage of only 300mV. It can also withstand input transient voltages from -20V to +60V. As a high-cap LDO, the MIC5236 remains stable with either ceramic or tantalum output capacitors. For stability, only a 1.0µF output capacitor is required. The MIC5236 includes a logic-compatible enable input and an undervoltage error flag indicator. Additional features include thermal shutdown, current limiting, overvoltage shutdown, load dump protection, reverse leakage protection, and reverse battery protection. The MIC5236 is available in thermally enhanced SOIC-8 and MSOP-8 packages in fixed 2.5V, 3.0V, 3.3V, 5.0V, and adjustable output voltage versions. For other output voltages, contact Micrel.
Applications
- Standby power supply for laptops and tablets
- Logic supply powered from high-voltage battery
- Automotive electronics
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5245 | $ 4.52 |
| 10+ | $ 4.4193 | $ 44.19 |
| 30+ | $ 4.3481 | $ 130.44 |
| 100+ | $ 4.2785 | $ 427.85 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.24V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Operating status indication;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Reverse polarity voltage protection;Input under-voltage protection;Input overvoltage protection | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Output Voltage | 1.24V~20V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Features | Enable control;Operating status indication;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Short Circuit Protection;Reverse polarity voltage protection;Input under-voltage protection;Input overvoltage protection | |
| Output Type | Adjustable |
Introduction
MIC5236 is a low quiescent current, micro-cap low dropout regulator. It supports a maximum operating input voltage of 30V with a quiescent current of only 20µA, making it ideal for standby power supply in systems powered by high-voltage batteries. The MIC5236 delivers 150mA output current with a dropout voltage of only 300mV. It can also withstand input transient voltages from -20V to +60V. As a high-cap LDO, the MIC5236 remains stable with either ceramic or tantalum output capacitors. For stability, only a 1.0µF output capacitor is required. The MIC5236 includes a logic-compatible enable input and an undervoltage error flag indicator. Additional features include thermal shutdown, current limiting, overvoltage shutdown, load dump protection, reverse leakage protection, and reverse battery protection. The MIC5236 is available in thermally enhanced SOIC-8 and MSOP-8 packages in fixed 2.5V, 3.0V, 3.3V, 5.0V, and adjustable output voltage versions. For other output voltages, contact Micrel.
Applications
- Standby power supply for laptops and tablets
- Logic supply powered from high-voltage battery
- Automotive electronics
- Battery-powered systems
C628166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

