MICROCHIP MIC5219-3.3YMM-TR
| Manufacturer | |
| Mfr. Part # | MIC5219-3.3YMM-TR |
| LCSC Part # | C628154 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 500 mA Peak Output LDO Regulator |
| Description | 3.3V Positive Fixed MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
701
701
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0602 | $ 2.06 |
10+ | $ 1.7609 | $ 17.61 |
30+ | $ 1.5742 | $ 47.23 |
100+ | $ 1.2989 | $ 129.89 |
500+ | $ 1.2136 | $ 606.80 |
1,000+ | $ 1.175 | $ 1175.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$