XP Power JCB0324S05
| Manufacturer | |
| MPN | JCB0324S05 |
| LCSC Part # | C6281217 |
| Packaging | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 5V 18V~36V DIP,31.8x20.3mm DC DC Converters RoHS |
| Datasheet | XP Power JCB0324S05 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Operating Temperature -40°C to +100°C
- Single & Dual Outputs
- 1500 VDC Isolation
- Optional Isolation to 3000 VDC
- Optional Metal Case
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.1691 | $ 27.17 |
| 200+ | $ 10.841 | $ 2168.20 |
| 500+ | $ 10.4791 | $ 5239.55 |
| 1,000+ | $ 10.2998 | $ 10299.80 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,31.8x20.3mm | |
| Number of Outputs | 1 | |
| Iout | 600mA | |
| Output Voltage | 5V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection | |
| Output Power | 3W | |
| Voltage - Supply | 18V~36V | |
| Conversion Efficiency | 80% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2:1 Input Range
- Operating Temperature -40°C to +100°C
- Single & Dual Outputs
- 1500 VDC Isolation
- Optional Isolation to 3000 VDC
- Optional Metal Case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

