LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JAN1N6329CUS product image
Images for reference only

MICROCHIP JAN1N6329CUSRoHS

Manufacturer
MPN
JAN1N6329CUS
LCSC Part #
C6280376
Packaging
-
Customer #
Key Attributes
500mW 1 Independent 16V Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JAN1N6329CUS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 146.1202$ 146.12
200+$ 58.3026$ 11660.52
500+$ 56.3555$ 28177.75
1,000+$ 55.3918$ 55391.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
Packaging-
Tolerance±2%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+175℃
Reverse Leakage Current (Ir)50nA@12V
Impedance(Zzt)12Ω
Diode Configuration1 Independent
Zener Voltage(Nom)16V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece