ISSI IS62WV51216ALL-70BLI-TR
| Manufacturer | ISSIAsian Brands |
| MPN | IS62WV51216ALL-70BLI-TR |
| LCSC Part # | C6280234 |
| Packaging | MiNiBGA-48(7.2x8.7) |
| Customer # | |
| Key Attributes | 8Mbit Parallel Port (Parallel) MiNiBGA-48(7.2x8.7) Memory RoHS |
| Datasheet | ISSI IS62WV51216ALL-70BLI-TR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(7.2x8.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~2.2V;25mA | |
| Access Time | 70ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(7.2x8.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~2.2V;25mA | |
| Access Time | 70ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 21uA |
Introduction
The ISSI IS62WV51216ALL/ IS62WV51216BLL are highspeed, 8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS62WV51216ALL and IS62WV51216BLL are packaged in the JEDEC standard 48-pin mini BGA (7.2mm x 8.7mm) and 44-Pin TSOP (TYPE II).
Features
- High-speed access time: 45ns, 55ns
- CMOS low power operation – 36 mW (typical) operating – 12 µW (typical) CMOS standby TTL compatible interface levels
- Single power supply – 1.65V--2.2V VDD (62WV51216ALL) – 2.5V--3.6V VDD (62WV51216BLL)
- Fully static operation: no clock or refresh required
- Three state outputs
- Data control for upper and lower bytes
- Industrial temperature available
- Lead-free available
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.5228 | $ 15.52 |
| 200+ | $ 6.1946 | $ 1238.92 |
| 500+ | $ 5.987 | $ 2993.50 |
| 1,000+ | $ 5.8855 | $ 5885.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(7.2x8.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~2.2V;25mA | |
| Access Time | 70ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 21uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ISSI | |
| Packaging | MiNiBGA-48(7.2x8.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function |
| Type | Description | |
|---|---|---|
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.65V~2.2V;25mA | |
| Access Time | 70ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 21uA |
Introduction
The ISSI IS62WV51216ALL/ IS62WV51216BLL are highspeed, 8M bit static RAMs organized as 512K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access. The IS62WV51216ALL and IS62WV51216BLL are packaged in the JEDEC standard 48-pin mini BGA (7.2mm x 8.7mm) and 44-Pin TSOP (TYPE II).
Features
- High-speed access time: 45ns, 55ns
- CMOS low power operation – 36 mW (typical) operating – 12 µW (typical) CMOS standby TTL compatible interface levels
- Single power supply – 1.65V--2.2V VDD (62WV51216ALL) – 2.5V--3.6V VDD (62WV51216BLL)
- Fully static operation: no clock or refresh required
- Three state outputs
- Data control for upper and lower bytes
- Industrial temperature available
- Lead-free available
C6280234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IS62WV51216ALL-70BLI | ISSI | Similar | MBGA-48(7.2x8.7) | 3 | $ 18.7273 |

