CIT Relay and Switch J109F1AS1048VDC.50
| Manufacturer | |
| MPN | J109F1AS1048VDC.50 |
| LCSC Part # | C6279978 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 48V 10A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | CIT Relay and Switch J109F1AS1048VDC.50 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Length | 21.96mm | |
| Height | 14.9mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 17mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 6A@28VDC;6A@300VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Length | 21.96mm | |
| Height | 14.9mm |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 17mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 6A@28VDC;6A@300VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Class F rated
- Compact size, lightweight
- PCB mounting
- UL/CUL certified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6958 | $ 2.70 |
| 200+ | $ 1.0759 | $ 215.18 |
| 500+ | $ 1.0395 | $ 519.75 |
| 1,000+ | $ 1.0229 | $ 1022.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Length | 21.96mm | |
| Height | 14.9mm | |
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 17mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 6A@28VDC;6A@300VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | Through Hole | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;110V@DC | |
| Coil Resistance | - | |
| Release Time | 4ms | |
| Operate Time | 7ms | |
| Length | 21.96mm | |
| Height | 14.9mm |
| Type | Description | |
|---|---|---|
| Number of Pins | - | |
| Contact Resistance | 50mΩ | |
| Coil Type | - | |
| Width | 17mm | |
| Operating Temperature | -55℃~+125℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 6A@28VDC;6A@300VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- UL Class F rated
- Compact size, lightweight
- PCB mounting
- UL/CUL certified
C6279978 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

