LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP MIC3231YTSE-TR

Produttore
Cod. Prod.
MIC3231YTSE-TR
Cod. LCSC
C627922
Imballo
TSSOP-16-EP
Numero Cliente
Attr. chiave
100kHz~1MHz PWM 1 DC-DC 350mA 6V~45V TSSOP-16-EP LED Drivers RoHS
Scheda TecnicaMICROCHIP MIC3231YTSE-TR
Conformità RoHS2 documenti disponibili
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers
ProduttoreMICROCHIP
ImballoTSSOP-16-EP
Frequency - Switching100kHz~1MHz
DimmingPWM
Voltage - Input(AC)-
Number of Channels1
TypeDC-DC
Switch tube (built-in/external)External
Output Voltage-
Output Current350mA
Operating Temperature-40℃~+125℃
FeaturesOver Voltage Protection;Built-in soft-start;Over-Temperature Protection (OTP)
TopologyBoost
Constant Current Accuracy3%
Voltage - Input(DC)6V~45V

Descrizione

Traduzione AI

The MIC3230/1/2 are constant current boost switching controllers specifically designed to power one or more strings of high power LEDs. The MIC3230/1/2 have an input voltage range from 6V to 45V and are ideal for a variety of solid state lighting applications. The MIC3230/1/2 utilizes an external power device which offers a cost conscious solution for high power LED applications. The powerful drive circuitry can deliver up to 70W to the LED system. Power consumption has been minimized through the implementation of a 250mV feedback voltage reference providing an accuracy of ±3%. The MIC323x family is dimmable via a pulse width modulated (PWM) input signal and also features an enable pin for low power shutdown. Multiple MIC3230 ICs can be synchronized to a common operating frequency. The clocks of these synchronized devices can be used together in order to help reduce noise and errors in a system. An external resistor sets the adjustable switching frequency of the MIC3230/1. The switching frequency can be between 100kHz and 1MHz. Setting the switching frequency provides the mechanism by which a design can be optimized for efficiency (performance) and size of the external components (cost). The MIC323x family of LED drivers also offer the following protection features: Over voltage protection (OVP), thermal shutdown and undervoltage lock-out (UVLO). The MIC3231 offers a dither feature to assist in the reduction of EMI. This is particularly useful in sensitive EMI applications, and provides for a reduction or emissions by approximately 10dB. The MIC3232 is a 400kHz fixed frequency device offered in a small 10-pin MSOP package. The MIC3230/1 are offered in both the EPAD 16-pin TSSOP package and the 12-pin 3mm × 3mm MLF package.

Caratteristiche

Traduzione AI
  • 6V to 45V input supply range
  • Capable of driving up to 70W
  • Ultra low EMI via dithering on the MIC3231
  • Programmable LED drive current
  • Feedback voltage = 250mV ±3%
  • Programmable switching frequency (MIC3230/1) or 400kHz fixed frequency operation (MIC3232)
  • PWM Dimming and separate enable shutdown
  • Frequency synchronization with other MIC3230s
  • Protection features: Over Voltage Protection (OVP), Over temperature protection, Under-voltage Lock-out (UVLO)
  • -40°C to +125°C junction temperature range

Applicazioni

Traduzione AI
  • Street lighting
  • Solid state lighting
  • General illumination
  • Architectural lighting
  • Constant current power supplies