LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC29152WD-TR product image
  • MIC29152WD-TR thumbnail 1
  • MIC29152WD-TR thumbnail 2
  • MIC29152WD-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC29152WD-TRRoHS

Manufacturer
MPN
MIC29152WD-TR
LCSC Part #
C627903
Packaging
TO-252-5
Customer #
Key Attributes
High-Current Low Dropout Regulators
Datasheetpdf iconMICROCHIP MIC29152WD-TR
In-Stock: 18
18 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1581$ 2.16
10+$ 1.8317$ 18.32
30+$ 1.6275$ 48.83
100+$ 1.4171$ 141.71
500+$ 1.3227$ 661.35
1,000+$ 1.2825$ 1282.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTO-252-5
Output Voltage1.25V~25V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20mA
Output ConfigurationPositive
Operating Voltage26V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Operating status indication;Input overvoltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M|C2915x/2930x/2950x/2975x are high current, high accuracy, low dropout voltage regulators. Using Microchip’s proprietary Super βeta PNP process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The MIC2915x/2930x/2950x/2975x are fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. Five pin fixed-voltage versions feature logic level ON/OFF control and an error flag that signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, overtemperature shutdown, and extremely high voltage spikes on the input. On the MIC29xx1 and MIC29xx2, the ENABLE pin may be tied to V_IN if it is not required for ON/OFF control. The MIC2915x/2930x/2950x are available in 3-pin and 5-pin TO-220 and surface mount TO-263 (D^2Pak) packages. The MIC2975x 7.5A regulators are available in a 5-pin TO-247 package. The 1.5A, adjustable output MIC29152 is available in a 5-pin power D-Pak (TO-252) package.

Features

AI Translation
  • High Current Capability:
    • MIC29150/29151/29152/29153: 1.5A
    • MIC29300/29301/29302/29303: 3A
    • MIC29500/29501/29502/29503: 5A
    • MIC29751/29752: 7.5A
  • Low Dropout Voltage
  • Low Ground Current
  • Accurate 1% Guaranteed Tolerance
  • Extremely Fast Transient Response
  • Reverse-Battery and “Load Dump” Protection
  • Zero-Current Shutdown Mode (5-Pin Versions)
  • Error Flag Signals Output Out-of-Regulation (5-Pin Versions)
  • Also Characterized for Smaller Loads with Industry-Leading Performance Specifications
  • Fixed-Voltage and Adjustable Versions

Applications

AI Translation
  • Battery-Powered Equipment
  • High-Efficiency Green Computer Systems
  • Automotive Electronics
  • High-Efficiency Linear Power Supplies
  • High-Efficiency Post-Regulator for Switching Supply