MICROCHIP MIC2196YM-TR
| Manufacturer | |
| MPN | MIC2196YM-TR |
| LCSC Part # | C627808 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 400kHz SO-8 Synchronous Buck Control IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;External compensation;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 2.9V~14V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2196 is a high efficiency PWM boost control IC housed in a SOIC - 8 package. It is optimized for low input voltage applications. With its wide input voltage range of 2.9V to 14V, it can be used to efficiently boost voltages in 3.3V, 5V, and 12V systems, as well as 1 - or 2 - cell Li Ion battery powered applications. Its powerful 2Ω output driver allows it to drive large external MOSFETs.
The MIC2196 is ideal for space - sensitive applications. The device is housed in the space - saving SOIC - 8 package, whose low pin - count minimizes external components. Its 400 kHz PWM operation allows a small inductor and small output capacitors to be used. It can implement all ceramic capacitor solutions.
Efficiencies over 90% are achievable over a wide range of load conditions with its PWM boost control scheme. Its fixed frequency PWM architecture also makes it ideal for noise - sensitive telecommunications applications.
It features a low current shutdown mode of 1μA and programmable undervoltage lockout.
It is available in an 8 - lead SOIC package with a junction temperature range from - 40°C to +125°C
Features
- 2 V to 14V Input Voltage Range
- Greater than 90% Efficiency
- 2Ω Output Driver
- 400 kHz Oscillator Frequency
- PWM Current Mode Control
- 0.5 μA Micropower Shutdown
- Programmable UVLO
- Front Edge Blanking
- Cycle - by - Cycle Current Limiting
- Frequency Foldback Short - Circuit Protection
- 8 - Lead SOIC Package
Applications
- Step - Up Conversion in Telecom/DataCom Systems
- SLIC Power Supplies
- SEPIC Power Supplies
- Low Input Voltage Flyback and Forward Converters
- Wireless Modems
- Cable Modems
- ADSL Line Cards
- Base Stations
- 1 - and 2 - Cell Li Ion Battery Operated Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3879 | $ 4.39 |
| 10+ | $ 3.7548 | $ 37.55 |
| 30+ | $ 3.3788 | $ 101.36 |
| 100+ | $ 2.9996 | $ 299.96 |
| 500+ | $ 2.8238 | $ 1411.90 |
| 1,000+ | $ 2.7457 | $ 2745.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-8 | |
| Synchronous Rectifier | Yes | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;External compensation;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 2.9V~14V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 400kHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC2196 is a high efficiency PWM boost control IC housed in a SOIC - 8 package. It is optimized for low input voltage applications. With its wide input voltage range of 2.9V to 14V, it can be used to efficiently boost voltages in 3.3V, 5V, and 12V systems, as well as 1 - or 2 - cell Li Ion battery powered applications. Its powerful 2Ω output driver allows it to drive large external MOSFETs.
The MIC2196 is ideal for space - sensitive applications. The device is housed in the space - saving SOIC - 8 package, whose low pin - count minimizes external components. Its 400 kHz PWM operation allows a small inductor and small output capacitors to be used. It can implement all ceramic capacitor solutions.
Efficiencies over 90% are achievable over a wide range of load conditions with its PWM boost control scheme. Its fixed frequency PWM architecture also makes it ideal for noise - sensitive telecommunications applications.
It features a low current shutdown mode of 1μA and programmable undervoltage lockout.
It is available in an 8 - lead SOIC package with a junction temperature range from - 40°C to +125°C
Features
- 2 V to 14V Input Voltage Range
- Greater than 90% Efficiency
- 2Ω Output Driver
- 400 kHz Oscillator Frequency
- PWM Current Mode Control
- 0.5 μA Micropower Shutdown
- Programmable UVLO
- Front Edge Blanking
- Cycle - by - Cycle Current Limiting
- Frequency Foldback Short - Circuit Protection
- 8 - Lead SOIC Package
Applications
- Step - Up Conversion in Telecom/DataCom Systems
- SLIC Power Supplies
- SEPIC Power Supplies
- Low Input Voltage Flyback and Forward Converters
- Wireless Modems
- Cable Modems
- ADSL Line Cards
- Base Stations
- 1 - and 2 - Cell Li Ion Battery Operated Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



