MICROCHIP MIC2186YM-TR
| Manufacturer | |
| MPN | MIC2186YM-TR |
| LCSC Part # | C627804 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 1 Boost SOP-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOP-16 | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | Cycle-by-cycle current limiting;Light load efficient mode;Frequency synchronization;External compensation | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Frequency - Switching | 100kHz;200kHz;400kHz | |
| Operating Voltage | 2.9V~14V | |
| Function | Boost |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5548 | $ 4.55 |
| 200+ | $ 1.7627 | $ 352.54 |
| 500+ | $ 1.701 | $ 850.50 |
| 1,000+ | $ 1.6701 | $ 1670.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

