SEI(Stackpole Electronics Inc.) RNCF1206DTT4R99
| Manufacturer | |
| MPN | RNCF1206DTT4R99 |
| LCSC Part # | C6277592 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.99Ω ±0.5% 250mW 1206 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF1206DTT4R99 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2166 | $ 0.22 |
| 200+ | $ 0.0865 | $ 17.30 |
| 500+ | $ 0.0836 | $ 41.80 |
| 1,000+ | $ 0.0821 | $ 82.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.99Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD074R99L | YAGEO | 1206 | 8,780 | $ 0.1208 | ||
| RP73D2B4R99BTDF | TE Connectivity | 1206 | 11 | $ 0.5418 | ||
| RNCF1206DTC4R99 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0376 | ||
| RNCF1206DKE4R99 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0765 | ||
| RNCF1206DTE4R99 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| TNPW12064R99DEEA | VISHAY | 1206 | 0 | $ 0.2163 | ||
| RT1206DRE074R99L | YAGEO | 1206 | 0 | $ 0.0345 | ||
| RT1206CRD074R99L | YAGEO | 1206 | 0 | $ 0.1707 | ||
| RNCF1206BKE4R99 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| RP73D2B4R99BTG | TE Connectivity | 1206 | 0 | $ 0.408 |

