LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP79511T-I/MS product image
Images for reference only

MICROCHIP MCP79511T-I/MSRoHS

Manufacturer
MPN
MCP79511T-I/MS
LCSC Part #
C627709
Packaging
MSOP-10
Customer #
Key Attributes
External Yes MSOP-10 Real Time Clocks RoHS
Datasheetpdf iconMICROCHIP MCP79511T-I/MS
In-Stock: 499
499 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3437$ 3.34
10+$ 2.8073$ 28.07
30+$ 2.4887$ 74.66
100+$ 2.1668$ 216.68
500+$ 2.0189$ 1009.45
1,000+$ 1.9506$ 1950.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerMICROCHIP
PackagingMSOP-10
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
FeaturesAlarm function;Programmable clock output;Timestamp function;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Locking and tamper-proof;Power-off retention of registers
crystal oscillatorExternal
Alarm OutputYes
Current - Supply1.2uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP795XX Real-Time Clock/Calendar (RTCC) tracks time using internal counters for hours, minutes, seconds, hundredth of seconds, days, months, years and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, the MCP795XX supports SPI communications up to 5 MHz. The MCP795XX is designed to operate using a 32.768 kHz tuning fork crystal with external crystal load capacitors. On-chip digital trimming can be used to adjust for frequency variance caused by crystal tolerance and temperature. SRAM and timekeeping circuitry are powered from the backup supply when main power is lost, allowing the device to maintain accurate time and the SRAM contents. The times when the device switches over to the backup supply and when primary power returns are both logged by the power-fail timestamp. The MCP795XX features 128 bits of EEPROM which is only writable after an unlock sequence, making it ideal for storing a unique ID or other critical information. The MCP795X1 and MCP795X2 are preprogrammed with EUI-48 and EUI-64 addresses, respectively. Custom programming is also available. The MCP795XX has a shared pin for outputting a selectable frequency square wave or alarm signals.

Features

AI Translation
  • Real-Time Clock/Calendar (RTCC):
    • Hours, minutes, seconds, hundredth of seconds, day of week, date, month, year
    • Leap year compensated to 2399
    • 12/24-hour modes
  • Oscillator for 32.768 kHz Crystals:
    • Optimized for 6 - 9 pF crystals
  • On-Chip Digital Trimming/Calibration:
    • ±1 ppm resolution
    • ±259 ppm range
  • Dual Programmable Alarms
  • Clock Output Function with Selectable Frequency
  • Power-Fail Timestamp:
    • Time logged on switchover to and from Battery mode
  • Wide Voltage Range:
    • Operating voltage range of 1.8V to 3.6V
    • Backup voltage range of 1.3V to 3.6V
  • Low Typical Timekeeping Current:
    • Operating from VCC: 1.2 μA at 3.0V
    • Operating from VBAT: 1.0 μA at 3.0V
  • Automatic Switchover to Battery Backup
  • 64-Byte Battery-Backed SRAM
  • 1 Kbit or 2 Kbit EEPROM:
    • Software write-protect
    • Page write up to 8 bytes
    • Endurance: one million erase/write cycles
  • 128-Bit Protected EEPROM Area:
    • Robust write unlock sequence
    • EUI-48 MAC address (MCP795X1)
    • EUI-64 MAC address (MCP795X2)
  • SPI Serial Interface:
    • SPI clock rate up to 5 MHz
  • Temperature Range:
    • Industrial (I): -40°C to +85°C
  • Automotive AEC-Q100 Qualified