SEI(Stackpole Electronics Inc.) RMCS1210FT237R
| Manufacturer | |
| MPN | RMCS1210FT237R |
| LCSC Part # | C6276772 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 237Ω ±1% 333mW 1210 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 237Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 237Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.119 | $ 0.12 |
| 200+ | $ 0.0475 | $ 9.50 |
| 500+ | $ 0.0459 | $ 22.95 |
| 1,000+ | $ 0.0451 | $ 45.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 237Ω | |
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 1210 | |
| Resistance | 237Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 333mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F2370TS | FOJAN | 1210 | 12,500 | $0.0092 $0.0102 | ||
| CR1210F237RP05Z | EVER OHMS | 1210 | 150 | $ 0.0103 | ||
| AC1210FR-07237RL | YAGEO | 1210 | 60 | $ 0.0217 | ||
| RMC1/4K2370FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ETTD2370F | KOA | 1210 | 0 | $ 0.0186 | ||
| RK73H2ERTTD2370F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR042370F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-S14F2370U | PANASONIC | 1210 | 0 | $ 0.1012 | ||
| ERJ-U14F2370U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-P14F2370U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| ERJ-14NF2370U | PANASONIC | 1210 | 0 | $ 0.0622 | ||
| RMCF1210FT237R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMCP1210FT237R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| RMEF1210FT237R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2556 | ||
| CRCW1210237RFKEA | VISHAY | 1210 | 0 | $ 0.0216 | ||
| CRCW1210237RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| 1210W2F2370T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07237RL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-07237RL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210237RFKEAHP | VISHAY | 1210 | 0 | $ 0.0856 |

