LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP6V19T-E/ST product image
Abbildung ähnlich

MICROCHIP MCP6V19T-E/ST

Hersteller
Herst.-Teilenr.
MCP6V19T-E/ST
LCSC-Nr.
C627651
Verp.
TSSOP-14
Kundennummer
Hauptmerkm.
80kHz Four channels 25uV 0.03V/us 5pA TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datenblattpdf iconMICROCHIP MCP6V19T-E/ST
RoHS-Konformität2 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.482$ 2.48
200+$ 0.9616$ 192.32
500+$ 0.9277$ 463.85
1,000+$ 0.9107$ 910.70
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerMICROCHIP
Verp.TSSOP-14
Gain Bandwidth Product80kHz
Number of ChannelsFour channels
FeaturesZero drift / auto-zero;Reverse-phase input protection
Vos - Input Offset Voltage25uV
Slew Rate0.03V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current5pA
Rail to Rail-

Beschreibung

KI-Übersetzung

The MCP6V16/6U/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low-power devices, with a gain bandwidth product of 80 kHz (typical). They are unity gain stable, have virtually no 1/f noise, and have good Power Supply Rejection Ratio (PSRR) and Common-Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 1.6V, while drawing 7.5 µA amplifier (typical) of quiescent current. The MCP6V16/6U/7/9 op amps are offered in single (MCP6V16 and MCP6V16U), dual (MCP6V17) and quad (MCP6V19) packages. They were designed using an advanced CMOS process.

Merkmale

KI-Übersetzung
  • High DC Precision:
    • VOS Drift: ±150 nV/°C (maximum)
    • VOS: ±25 μV (maximum)
    • AOL: 102 dB (minimum, VDD = 5.5V)
    • PSRR: 108 dB (minimum, VDD = 5.5V)
    • CMRR: 109 dB (minimum, VDD = 5.5V)
    • Eni: 2.1 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.67 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 7.5 μA amplifier (typical)
    • Wide Supply Voltage Range: 1.6V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT-23
    • Duals in MSOP-8, 2x3 TDFN
    • Quads in TSSOP-14
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 80 kHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Anwendungen

KI-Übersetzung
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation