MICROCHIP MCP6S21T-I/MS
| Manufacturer | |
| MPN | MCP6S21T-I/MS |
| LCSC Part # | C627644 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Single-Ended, Rail-to-Rail IO, Low Gain PGA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Current - Supply | 1mA | |
| Slew Rate | 22V/us | |
| Features | Digital interface gain;Enable/shutdown function;Power-on reset / default gain | |
| Amplifier Type | - | |
| -3dB Bandwidth | 12MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6S21/2/6/8 are analog Programmable Gain Amplifiers (PGA). They can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
Features
- Multiplexed Inputs: 1, 2, 6 or 8 channels
- 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
- Serial Peripheral Interface (SPI)
- Rail-to-Rail Input and Output
- Low Gain Error: ±1% (max)
- Low Offset: ±275 μV (max)
- High Bandwidth: 2 to 12 MHz (typ)
- Low Noise: 10 nV/√Hz @ 10 kHz (typ)
- Low Supply Current: 1.0 mA (typ)
- Single Supply: 2.5V to 5.5V
Applications
- A/D Converter Driver
- Multiplexed Analog Applications
- Data Acquisition
- Industrial Instrumentation
- Test Equipment
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8027 | $ 2.80 |
| 10+ | $ 2.3893 | $ 23.89 |
| 30+ | $ 2.1321 | $ 63.96 |
| 100+ | $ 1.8668 | $ 186.68 |
| 500+ | $ 1.748 | $ 874.00 |
| 1,000+ | $ 1.6959 | $ 1695.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Current - Supply | 1mA | |
| Slew Rate | 22V/us | |
| Features | Digital interface gain;Enable/shutdown function;Power-on reset / default gain | |
| Amplifier Type | - | |
| -3dB Bandwidth | 12MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6S21/2/6/8 are analog Programmable Gain Amplifiers (PGA). They can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.
Features
- Multiplexed Inputs: 1, 2, 6 or 8 channels
- 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
- Serial Peripheral Interface (SPI)
- Rail-to-Rail Input and Output
- Low Gain Error: ±1% (max)
- Low Offset: ±275 μV (max)
- High Bandwidth: 2 to 12 MHz (typ)
- Low Noise: 10 nV/√Hz @ 10 kHz (typ)
- Low Supply Current: 1.0 mA (typ)
- Single Supply: 2.5V to 5.5V
Applications
- A/D Converter Driver
- Multiplexed Analog Applications
- Data Acquisition
- Industrial Instrumentation
- Test Equipment
- Medical Instrumentation
C627644 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



