SEI(Stackpole Electronics Inc.) RMCS2512FT4K99
| Manufacturer | |
| MPN | RMCS2512FT4K99 |
| LCSC Part # | C6276044 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±1% 1W 2512 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCS2512FT4K99 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 4.99kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3221 | $ 0.32 |
| 200+ | $ 0.1285 | $ 25.70 |
| 500+ | $ 0.1243 | $ 62.15 |
| 1,000+ | $ 0.1221 | $ 122.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 4.99kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 4.99kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F4991TS | FOJAN | 2512 | 10,020 | $0.0281 $0.0312 | ||
| RC-12K4991FT | FH | 2512 | 3,540 | $ 0.0295 | ||
| RC2512FK-074K99L | YAGEO | 2512 | 60 | $ 0.0408 | ||
| AC2512FK-074K99L | YAGEO | 2512 | 30 | $ 0.0499 | ||
| CRCW25124K99FKEG | VISHAY | 2512 | 5 | $ 0.1346 | ||
| RMC1K4991FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE4991F | KOA | 2512 | 0 | $ 0.0349 | ||
| CR014991F | Meritek | 2512 | 0 | $ 0.0318 | ||
| ERJ-S1TF4991U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF4991U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| ERJ-1TNF4991U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT4K99 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| RMEF2512FT4K99 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| CR2512-1W-4991FT | Venkel | 2512 | 0 | $ 0.0671 | ||
| CRCW25124K99FKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW25124K99FKTH | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25124K99FKTG | VISHAY | 2512 | 0 | $ 0.1413 | ||
| RTT254991FTE | RALEC | 2512 | 0 | $ 0.0378 | ||
| 25121WF4991T4E | UNI-ROYAL | 2512 | 0 | $ 0.0262 | ||
| AF2512FK-074K99L | YAGEO | 2512 | 0 | $ 0.2662 |

