VISHAY IHLP1212AEERR82M11
| Manufacturer | |
| Mfr. Part # | IHLP1212AEERR82M11 |
| LCSC Part # | C6275957 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 820nH 4.9A 26mΩ |
| Description | 4.9A 820nH ±20% 26mΩ 5.5A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4 
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7497 | $ 1.75 |
10+ | $ 1.4692 | $ 14.69 |
30+ | $ 1.2942 | $ 38.83 |
100+ | $ 1.1145 | $ 111.45 |
500+ | $ 1.0325 | $ 516.25 |
1,000+ | $ 0.9978 | $ 997.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$