MICROCHIP MCP4811T-E/MS
| Manufacturer | |
| Mfr. Part # | MCP4811T-E/MS |
| LCSC Part # | C627393 |
| Package | MSOP-8 |
| Customer # | |
| Description | 4.5us SPI 2.7V~5.5V 10 MSOP-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2417 | $ 2.24 |
10+ | $ 2.1834 | $ 21.83 |
30+ | $ 2.1435 | $ 64.31 |
100+ | $ 2.1051 | $ 210.51 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$