Broadcom HSMF-C163
| Manufacturer | |
| MPN | HSMF-C163 |
| LCSC Part # | C6273803 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120° Red, Emerald Green 1.6mm x 0.8mm square LED 0603 LED Indication - Discrete RoHS |
| Datasheet | Broadcom HSMF-C163 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Forward Current | 10mA;20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V;1.9V | |
| Diode Configuration | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 523nm;637nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 45mcd;90mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 525nm;626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Forward Current | 10mA;20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V;1.9V | |
| Diode Configuration | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 523nm;637nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 45mcd;90mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 525nm;626nm |
Introduction
This series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.
Features
- Small size
- 0603 industry standard footprint
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Compatible with reflow soldering
- Available in various color combination
- Available in 8 mm tape on 7" (178 mm) diameter reels
Applications
- Keypad backlighting
- Symbol indicator
- LCD backlighting
- Pushbutton backlighting
- Front panel indicator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2092 | $ 2.21 |
| 10+ | $ 1.888 | $ 18.88 |
| 30+ | $ 1.6864 | $ 50.59 |
| 100+ | $ 1.4815 | $ 148.15 |
| 500+ | $ 1.3881 | $ 694.05 |
| 1,000+ | $ 1.3488 | $ 1348.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Forward Current | 10mA;20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V;1.9V | |
| Diode Configuration | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 523nm;637nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 45mcd;90mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 525nm;626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | 0603 | |
| Forward Current | 10mA;20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 3.4V;1.9V | |
| Diode Configuration | - | |
| Installation method | - |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 523nm;637nm | |
| Lens Color | White Lens | |
| Luminous Intensity | 45mcd;90mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Wavelength | 525nm;626nm |
Introduction
This series of bi-color ChipLEDs is designed with the smallest footprint to achieve high density of components on board. They have the industry standard footprint of 1.6 mm x 0.8 mm and a height of only 0.5 mm. This makes them very suitable for cellular phone and mobile equipment backlighting and indication. They are available in a wide range of color combinations. In order to facilitate automated pick and place operation, these ChipLEDs are shipped in tape and reel, with 4000 units per reel. These parts are compatible with reflow soldering.
Features
- Small size
- 0603 industry standard footprint
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Compatible with reflow soldering
- Available in various color combination
- Available in 8 mm tape on 7" (178 mm) diameter reels
Applications
- Keypad backlighting
- Symbol indicator
- LCD backlighting
- Pushbutton backlighting
- Front panel indicator
C6273803 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



