LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73B2BTTD104G product image
Images for reference only

KOA RK73B2BTTD104G

Manufacturer
MPN
RK73B2BTTD104G
LCSC Part #
C6270111
Packaging
1206
Customer #
Key Attributes
RES 100000Ω ±2% 250mW 1206
DatasheetKOA RK73B2BTTD104G
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0187$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0072$ 3.60
1,000+$ 0.0071$ 7.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance100kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RC1206FR-7W100KLYAGEOSimilar120611,360$ 0.0751
FRP1206F1003TSFOJANSimilar1206192,500$0.0096 $0.0101
RS-06K1003FTFHSimilar120672,300$0.0080 $0.0086
RC1206FR-07100KLYAGEOSimilar12061,034,500$ 0.0114
AC1206FR-07100KLYAGEOSimilar120636,900$ 0.0228
5 more alternative parts.View all substitutes