LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP LP2951-03YM-TR product image
Images for reference only

MICROCHIP LP2951-03YM-TRRoHS

Manufacturer
MPN
LP2951-03YM-TR
LCSC Part #
C626991
Packaging
SOIC-8
Customer #
Key Attributes
5V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP LP2951-03YM-TR
In-Stock: 243
243 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7422$ 0.74
10+$ 0.5908$ 5.91
30+$ 0.5144$ 15.43
100+$ 0.4395$ 43.95
500+$ 0.3955$ 197.75
1,000+$ 0.3728$ 372.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOIC-8
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)150uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown;Operating status indication;Enable control;Reset function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation
  • High Accuracy 5V, Guaranteed 100mA Output
  • Extremely Low Quiescent Current
  • Low-Dropout Voltage
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Use as Regulator or Reference
  • Needs Only 1μF for Stability
  • Current and Thermal Limiting
  • Error Flag Warns of Output Dropout
  • Logic-Controlled Electronic Shutdown
  • Output Programmable from 1.24V to 29V

Features

AI Translation
  • High Accuracy 5V, Guaranteed 100mA Output
  • Extremely Low Quiescent Current
  • Low-Dropout Voltage
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Use as Regulator or Reference
  • Needs Only 1μF for Stability
  • Current and Thermal Limiting
  • Error Flag Warns of Output Dropout
  • Logic-Controlled Electronic Shutdown
  • Output Programmable from 1.24V to 29V

Applications

AI Translation
  • Automotive Electronics
  • Voltage Reference