VISHAY RHA0501R000FE02
| Manufacturer | |
| MPN | RHA0501R000FE02 |
| LCSC Part # | C6269818 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1Ω ±1% 50W |
| Datasheet | VISHAY RHA0501R000FE02 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.263 | $ 8.26 |
| 200+ | $ 3.2973 | $ 659.46 |
| 500+ | $ 3.1867 | $ 1593.35 |
| 1,000+ | $ 3.1322 | $ 3132.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 50W | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RH0501R000FE02 | VISHAY | Through Hole | 10 | $ 19.5059 | ||
| 50WM1D0 | NTE Electronics | Through Hole | 0 | $ 23.5826 | ||
| 850F1R0 | Ohmite | Through Hole | 0 | $ 23.6177 | ||
| UAL50-1RF8 | Riedon | Through Hole | 0 | $ 5.2748 | ||
| KAL50FB1R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 1.6557 | ||
| KAL100FB1R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 13.1909 | ||
| HSA501R0F | TE Connectivity | Through Hole | 0 | $ 1.8183 | ||
| HSC1001R0F | TE Connectivity | Through Hole | 0 | $ 11.0555 | ||
| RH0501R000FC02 | VISHAY | Through Hole | 0 | $ 12.5932 | ||
| TMC0501R000FE02 | VISHAY | Through Hole | 0 | $ 9.9122 | ||
| NH0501R000FC02 | VISHAY | Through Hole | 0 | $ 19.9546 | ||
| KAL250FB1R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 23.2773 | ||
| NKAL250FB1R00 | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 41.2792 | ||
| HS50 1R F | Ohmite | Through Hole | 0 | $ 2.3839 | ||
| HS50E3 1R F M145 | Ohmite | Through Hole | 0 | $ 13.8438 | ||
| HS50F 1R F 200MM M404 | Ohmite | Through Hole | 0 | $ 22.7674 | ||
| NHS50 1R F | Ohmite | Through Hole | 0 | $ 9.3719 | ||
| AHA50AFB-1R | YAGEO | Through Hole | 0 | $ 0.9563 | ||
| AHA80AFB-1R | YAGEO | Through Hole | 0 | $ 2.0201 | ||
| HS100F 1R F 200MM M372 | Ohmite | Through Hole | 0 | $ 29.0362 |

