MICROCHIP EMC2101-ACZL-TR
| Manufacturer | |
| Mfr. Part # | EMC2101-ACZL-TR |
| LCSC Part # | C626967 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | SMBus Fan Control with Temperature Monitoring |
| Description | 3V~3.6V MSOP-8 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
65 
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0982 | $ 2.10 |
10+ | $ 1.7815 | $ 17.82 |
30+ | $ 1.5823 | $ 47.47 |
100+ | $ 1.38 | $ 138.00 |
500+ | $ 1.2875 | $ 643.75 |
1,000+ | $ 1.2483 | $ 1248.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$