Broadcom HLMP-K105
| Produttore | |
| Cod. Prod. | HLMP-K105 |
| Cod. LCSC | C6268595 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 645nm 45° 65mcd 20mA Red 58mm round LED 1.8V 637nm Through Hole LED Indication - Discrete RoHS |
| Scheda Tecnica | Broadcom HLMP-K105 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Broadcom | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 65mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Broadcom | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 65mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Caratteristiche
Traduzione AI
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applicazioni
Traduzione AI
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Broadcom | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° | |
| Luminous Intensity | 65mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED Indication - Discrete | |
| Produttore | Broadcom | |
| Imballo | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 645nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 45° |
| Tipo | Descrizione | |
|---|---|---|
| Luminous Intensity | 65mcd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -20℃~+100℃ | |
| Lamp Holder Type | 58mm round LED | |
| Voltage - Forward(Vf) | 1.8V | |
| Diode Configuration | - | |
| Wavelength | 637nm |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
These solid state LED lamps utilize newly developed double heterojunction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency over a wide range of drive currents. The color is deep red at the dominant wavelength of 637 nanometres. These lamps may be DC or pulse driven to achieve desired light output.
Caratteristiche
Traduzione AI
- Exceptional brightness
- Wide viewing angle
- Outstanding material efficiency
- Low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red color
Applicazioni
Traduzione AI
- Bright ambient lighting conditions
- Moving message panels
- Portable equipment
- General use
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



