Broadcom HLMP-4700-C0002
| Manufacturer | |
| MPN | HLMP-4700-C0002 |
| LCSC Part # | C6268533 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 632nm 50° 2.3mcd 2mA Red 5mm round lamp head 1.9V~2V 626nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 2.3mcd | |
| Forward Current | 2mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.9V~2V | |
| Diode Configuration | - | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 50° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.3mcd | |
| Forward Current | 2mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.9V~2V | |
| Diode Configuration | - | |
| Wavelength | 626nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Features
AI Translation
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package styles
- Choice of colors
- All InGaP LED technology
Applications
AI Translation
- Low power DC circuits
- Telecommunications indicators
- Portable equipment
- Keyboard indicators
In-Stock: 63
63 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6064 | $ 0.61 |
| 10+ | $ 0.5935 | $ 5.94 |
| 30+ | $ 0.5854 | $ 17.56 |
| 100+ | $ 0.5757 | $ 57.57 |
Standard Packaging1300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 50° | |
| Luminous Intensity | 2.3mcd | |
| Forward Current | 2mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.9V~2V | |
| Diode Configuration | - | |
| Wavelength | 626nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Red Lens | |
| Viewing Angle | 50° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 2.3mcd | |
| Forward Current | 2mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 1.9V~2V | |
| Diode Configuration | - | |
| Wavelength | 626nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These tinted diffused LED lamps are designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.
Features
AI Translation
- Low power
- High efficiency
- CMOS-MOS compatible
- TTL compatible
- Wide viewing angle
- Choice of package styles
- Choice of colors
- All InGaP LED technology
Applications
AI Translation
- Low power DC circuits
- Telecommunications indicators
- Portable equipment
- Keyboard indicators
C6268533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



