MICROCHIP MCP42100T-I/SL
| Manufacturer | |
| MPN | MCP42100T-I/SL |
| LCSC Part # | C626775 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SPI 100kΩ SOIC-14 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 800ppm/℃ | |
| Features | Mute function;Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 800ppm/℃ | |
| Features | Mute function;Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 256 taps per potentiometer
- Potentiometer values: 10 kΩ, 50 kΩ, and 100 kΩ
- Single and dual channel versions
- SPI serial interface (modes 0,0 and 1,1)
- Maximum INL ±1 LSB, DNL
- Low-power CMOS technology
- Maximum supply current 1 µA in static operation
- Multiple devices cascadable (MCP42XXX only)
- Shutdown function disconnects all resistors for maximum power savings
- Hardware shutdown pin available on MCP42XXX only
- Single-supply operation (2.7V–5.5V)
- Industrial temperature range: -40°C to +85°C
- Extended temperature range: -40°C to +125°C
In-Stock: 230
230 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7787 | $ 5.78 |
| 10+ | $ 4.9464 | $ 49.46 |
| 30+ | $ 4.4506 | $ 133.52 |
| 100+ | $ 3.95 | $ 395.00 |
| 500+ | $ 3.7175 | $ 1858.75 |
| 1,000+ | $ 3.6135 | $ 3613.50 |
Standard Packaging2600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 | |
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 800ppm/℃ | |
| Features | Mute function;Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Number of Taps | 256 |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Interface | SPI | |
| Temperature Coefficient(Typ) | 800ppm/℃ | |
| Features | Mute function;Power-on reset;Soft reset | |
| Operating Temperature | -40℃~+85℃ | |
| Resistance Value (Ohms) | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 256 taps per potentiometer
- Potentiometer values: 10 kΩ, 50 kΩ, and 100 kΩ
- Single and dual channel versions
- SPI serial interface (modes 0,0 and 1,1)
- Maximum INL ±1 LSB, DNL
- Low-power CMOS technology
- Maximum supply current 1 µA in static operation
- Multiple devices cascadable (MCP42XXX only)
- Shutdown function disconnects all resistors for maximum power savings
- Hardware shutdown pin available on MCP42XXX only
- Single-supply operation (2.7V–5.5V)
- Industrial temperature range: -40°C to +85°C
- Extended temperature range: -40°C to +125°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

