LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3208T-CI/SL product image
  • MCP3208T-CI/SL thumbnail 1
  • MCP3208T-CI/SL thumbnail 2
  • MCP3208T-CI/SL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP3208T-CI/SLRoHS

Manufacturer
MPN
MCP3208T-CI/SL
LCSC Part #
C626764
Packaging
SOIC-16
Customer #
Key Attributes
4/8-Channel 12-Bit A/D Converters with SPI Serial Interface
Datasheetpdf iconMICROCHIP MCP3208T-CI/SL
In-Stock: 412
412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5139$ 3.51
10+$ 3.0043$ 30.04
30+$ 2.7011$ 81.03
100+$ 2.3948$ 239.48
500+$ 2.2528$ 1126.40
1,000+$ 2.1883$ 2188.30
Standard Packaging2600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingSOIC-16
Operating Temperature-40℃~+85℃
Clock Frequency1MHz~2MHz
FeaturesMultiplexers
Voltage ReferenceExternal
InterfaceSPI;Serial port
Quiescent Current (Iq)500nA
Resolution(Bits)100kHz;12
Voltage - Supply2.7V~5.5V
Number of Channels8
ADC architectureSAR
Integral non - linearity2LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2600
Sales UnitPiece

Introduction

AI Translation

The MCP3204/3208 devices are successive approximation 12-bit Analog-to-Digital (A/D) Converters with on-board sample and hold circuitry. The MCP3204 is programmable to provide two pseudo-differential input pairs or four single-ended inputs. The MCP3208 is programmable to provide four pseudo-differential input pairs or eight single-ended inputs. Differential Nonlinearity (DNL) is specified at ±1 LSB, while Integral Nonlinearity (INL) is offered in ±1 LSB (MCP3204/3208-B) and ±2 LSB (MCP3204/3208-C) versions. Communication with the devices is accomplished using a simple serial interface compatible with the SPI protocol. The devices are capable of conversion rates of up to 100 ksps. The MCP3204/3208 devices operate over a broad voltage range (2.7V - 5.5V). Low current design permits operation with typical standby and active currents of only 500 nA and 320 μA, respectively. The MCP3204 is offered in 14-pin PDIP, 150 mil SOIC and TSSOP packages. The MCP3208 is offered in 16-pin PDIP and SOIC packages.

Features

AI Translation
  • 12-bit resolution
  • ± 1 LSB max DNL
  • ± 1 LSB max INL (MCP3204/3208-B)
  • ± 2 LSB max INL (MCP3204/3208-C)
  • 4 (MCP3204) or 8 (MCP3208) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps max. sampling rate at VDD = 5V
  • 50 ksps max. sampling rate at VDD = 2.7V
  • Low power CMOS technology:
    • 500 nA typical standby current, 2 μA max.
    • 400 μA max. active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications

AI Translation
  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems