MICROCHIP USB5744T/2GX01
| Manufacturer | |
| MPN | USB5744T/2GX01 |
| LCSC Part # | C626714 |
| Packaging | VQFN-56-EP(7x7) |
| Customer # | |
| Key Attributes | USB5744 4-Port SS/HS USB Controller Hub |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56-EP(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;1.2V | |
| Data Rate | 5Gbps | |
| Memory Interface | SPI | |
| Type | Hub | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9788 | $ 5.98 |
| 10+ | $ 5.142 | $ 51.42 |
| 30+ | $ 4.6321 | $ 138.96 |
| 100+ | $ 4.2044 | $ 420.44 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-56-EP(7x7) | |
| Features | BC1.2 protocol support;Port power switch control;Overcurrent Protection;Programmable signal drive;Low-power mode;Power-on reset;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V;1.2V | |
| Data Rate | 5Gbps | |
| Memory Interface | SPI | |
| Type | Hub | |
| USB Protocol | USB 3.2;USB 2.0 | |
| Number of Channels | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Standalone USB Hubs
- Laptop Docks
- PC Motherboards
- PC Monitor Docks
- Multi-function USB 3.2 Gen 1 Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



