MICROCHIP USB3740B-AI2-TR
| Manufacturer | |
| MPN | USB3740B-AI2-TR |
| LCSC Part # | C626690 |
| Packaging | QFN-10(1.3x1.8) |
| Customer # | |
| Key Attributes | QFN-10(1.3x1.8) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-10(1.3x1.8) | |
| Features | ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The USB3740B is a USB 2.0 compliant High Speed switch that provides robust ESD protection to the interface in an extremely small package. Outstanding ESD robustness eliminates the need for external ESD protection devices to save eBOM cost and PCB area. The high bandwidth capabilities of the USB3740B enable extremely low high frequency loss and an exceptionally clean USB 2.0 High Speed eye diagram.
Features
- High Speed USB Mux for multiplexing the USB lanes between different functions - Switch the USB connector between two different functions - Up to 1GHz Bandwidth
- USB Port ESD Protection (DP/DM) - 8kV HBM flexPWR Technology - 30nA Active/Standby Current Extremely low power design ideal for battery powered applications Control inputs accommodate 1.8V to 5V inputs
- DP/DM tolerate up to 5.5V
- -40°C to +85°C Operating Temperature
- Automotive option
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.163 | $ 2.16 |
| 10+ | $ 1.844 | $ 18.44 |
| 30+ | $ 1.6455 | $ 49.37 |
| 100+ | $ 1.3802 | $ 138.02 |
| 500+ | $ 1.2874 | $ 643.70 |
| 1,000+ | $ 1.2484 | $ 1248.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-10(1.3x1.8) | |
| Features | ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The USB3740B is a USB 2.0 compliant High Speed switch that provides robust ESD protection to the interface in an extremely small package. Outstanding ESD robustness eliminates the need for external ESD protection devices to save eBOM cost and PCB area. The high bandwidth capabilities of the USB3740B enable extremely low high frequency loss and an exceptionally clean USB 2.0 High Speed eye diagram.
Features
- High Speed USB Mux for multiplexing the USB lanes between different functions - Switch the USB connector between two different functions - Up to 1GHz Bandwidth
- USB Port ESD Protection (DP/DM) - 8kV HBM flexPWR Technology - 30nA Active/Standby Current Extremely low power design ideal for battery powered applications Control inputs accommodate 1.8V to 5V inputs
- DP/DM tolerate up to 5.5V
- -40°C to +85°C Operating Temperature
- Automotive option
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



