LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP USB3321C-GL-TR product image
Images for reference only

MICROCHIP USB3321C-GL-TRRoHS

Manufacturer
MPN
USB3321C-GL-TR
LCSC Part #
C626677
Packaging
WLCSP-25
Customer #
Key Attributes
Transceiver 1.8V WLCSP-25 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconMICROCHIP USB3321C-GL-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9633$ 1.96
200+$ 0.761$ 152.20
500+$ 0.7332$ 366.60
1,000+$ 0.7209$ 720.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMICROCHIP
PackagingWLCSP-25
TypeTransceiver
Voltage - Supply1.8V
number of channels-
Data Rate-
Operating Temperature-40℃~+85℃
Supply Current37mA
FeaturesLow-power mode
Quiescent Supply Current-

Introduction

AI Translation

USB332x is a family of Hi-Speed USB 2.0 Transceivers that provides a physical layer (PHY) solution well - suited for portable electronic devices. Both commercial and industrial temperature applications are supported. Several advanced features make the USB332x the transceiver of choice by reducing both electrical bill of material (eBOM) part count and printed circuit board (PCB) area. Outstanding ESD robustness eliminates the need for external ESD protection devices in typical applications. The internal Over - Voltage Protection circuit (OVP) protects the USB332x from voltages up to 30V. By using a reference clock from the Link, the USB332x removes the cost of a dedicated crystal reference from the design. And the integrated USB switch enables unique product features with a single USB port of connection. The USB332x meets all of the electrical requirements to be used as a Hi - Speed USB Host, Device, or an On - the - Go (OTG) transceiver. In addition to the supporting USB signaling, the USB332x also provides USB UART mode and USB Audio mode. USB332x uses the industry standard UTM + Low Pin Interface (ULPI) to connect the USB PHY.

Features

AI Translation
  • Integrated ESD protection circuits - Up to ±15kV IEC Air Discharge without external devices
  • Over - Voltage Protection circuit (OVP) protects the VBUS pin from continuous DC voltages up to 30V
  • Integrated USB Switch - No degradation of Hi - Speed electrical characteristics - Allows single USB port of connection by providing switching function for: - Battery charging - Stereo and mono/mic audio - USB Full - Speed/Low - Speed data
  • flexPWR Technology - Low current design ideal for battery powered applications - “Sleep” mode tri - states all ULPI pins and places the part in a low current state - 1.8V IO Voltage (±10%)
  • Integrated battery to 3.3V LDO regulator - 2.2uF bypass capacitor - 100mV dropout voltage
  • “Wrapper - less” design for optimal timing performance and design ease - Low Latency Hi - Speed Receiver (43 HiSpeed clocks Max) allows use of legacy UTMI Links with a ULPI bridge
  • External Reference Clock operation - ULPI Input Clock Mode (60MHz sourced by Link) - 0 to 3.6V input drive tolerant - Able to accept “noisy” clock sources as reference to internal, low - jitter PLL - Frequencies: 12, 13, 19.2, 26, or 27MHz
  • Smart detection circuits allow identification of USB charger, headset, or data cable insertion
  • Includes full support for the optional On - The - Go (OTG) protocol detailed in the On - The - Go Supplement Revision 2.0 specification
  • Supports the OTG Host Negotiation Protocol (HNP) and Session Request Protocol (SRP)
  • UART mode for non - USB serial data transfers
  • Internal 5V cable short - circuit protection of ID, DP and DM lines to VBUS or ground
  • Industrial Operating Temperature - 40°C to +85°C
  • 25 - ball WLCSP RoHS compliant package; (2.0×2.0×0.53mm height)

Applications

AI Translation
  • Cell Phones
  • PDAs
  • MP3 Players
  • GPS Personal Navigation Devices
  • Datacards
  • Scanners
  • External Hard Drives
  • Digital Still and Video Cameras
  • Portable Media Players
  • Entertainment Devices
  • Printers
  • HDTVs
  • Set Top Boxes/DVR/PVR
  • Video Record/Playback Systems
  • IP and Video Phones
  • Gaming Consoles
  • POS Terminals