MICROCHIP USB2512B-AEZG-TR
| Manufacturer | |
| MPN | USB2512B-AEZG-TR |
| LCSC Part # | C626658 |
| Packaging | QFN-36(6x6) |
| Customer # | |
| Key Attributes | USB 2.0 Hi-Speed Hub Controller |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD protection;Overcurrent Protection | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD protection;Overcurrent Protection | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps |
Introduction
The Microchip USB251xB/xBi hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The hub supports lowspeed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.
Features
- USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements — Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pulldown resistors
- Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
- Onboard 24 MHz crystal driver or external 24 MHz clock input
- Customizable vendor ID, product ID, and device ID
- 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
- The USB251xB/xBi offers the following packages: 36-pin SQFN (6×6 mm) (Preferred), 36-pin QFN (6×6 mm) (Legacy)
- USB251xBi products support the industrial temperature range of -40°C to +85°C
- USB251xB products support the extended commercial temperature range of 0°C to +85°C
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC motherboards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0224 | $ 3.02 |
| 10+ | $ 2.565 | $ 25.65 |
| 30+ | $ 2.2802 | $ 68.41 |
| 100+ | $ 1.9856 | $ 198.56 |
| 500+ | $ 1.8538 | $ 926.90 |
| 1,000+ | $ 1.7968 | $ 1796.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD protection;Overcurrent Protection | |
| Operating Temperature | 0℃~+85℃ | |
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-36(6x6) | |
| Voltage - Supply | 3.3V | |
| Features | BC1.1 protocol support;Port power switch control;Downstream port power switch;Programmable signal drive;Internal regulator;ESD protection;Overcurrent Protection | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Type | Hub | |
| Memory Interface | I2C | |
| USB Protocol | USB 2.0 | |
| Number of Channels | 2 | |
| Data Rate | 480Mbps |
Introduction
The Microchip USB251xB/xBi hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The hub supports lowspeed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.
Features
- USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements — Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pulldown resistors
- Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
- Onboard 24 MHz crystal driver or external 24 MHz clock input
- Customizable vendor ID, product ID, and device ID
- 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
- The USB251xB/xBi offers the following packages: 36-pin SQFN (6×6 mm) (Preferred), 36-pin QFN (6×6 mm) (Legacy)
- USB251xBi products support the industrial temperature range of -40°C to +85°C
- USB251xB products support the extended commercial temperature range of 0°C to +85°C
Applications
- LCD monitors and TVs
- Multi-function USB peripherals
- PC motherboards
- Set-top boxes, DVD players, DVR/PVR
- Printers and scanners
- PC media drive bay
- Portable hub boxes
- Mobile PC docking
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8471800000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| USB2512B-AEZG | MICROCHIP | TQFN-36-EP(6x6) | 109 | $ 2.7819 | ||
| USB2512BT-I/M2 | MICROCHIP | SQFN-36(6x6) | 0 | $ 5.1328 |



