MICROCHIP TC6501P095VCTRT
| Manufacturer | |
| MPN | TC6501P095VCTRT |
| LCSC Part # | C626580 |
| Packaging | SOT-23A-5 |
| Customer # | |
| Key Attributes | SOT-23A-5 Thermostats - Solid State RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-5 | |
| Features | Adjustable hysteresis temperature |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC6501/2/3/4 are SOT- 23 temperature switches that require no external components and are available with factory- programmed temperature thresholds. A choice of factory- trimmed temperature trip points are also available. Pin- selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application. These parts typically consume only 17 μA of current and operate over the entire - 55°C to +135°C temperature range, while offering accuracies of ±0.5°C (typ). The TC6501 and TC6503 have an open- drain, active- low output, which targets microcontroller reset control. The TC6502 and TC6504 have a CMOS, active- high output designed to drive the logic level MOSFET that turns on a fan or heater element. The TC6501/TC6502 are designed for hot temperature monitoring (+35°C to +125°C). These devices assert a logic signal when the temperature goes above the threshold. The TC6503/TC6504 are optimized for cold temperature monitoring (- 45°C to +15°C) and assert a logic signal when the temperature goes below the threshold. The TC6501/2/3/4 are offered with five standard temperature thresholds. Available in 5- Pin SOT- 23A packages, these parts are ideal for applications requiring high integration, small size, low power and low installed cost.
Features
- 5-Pin SOT-23A
- Factory-programmed Thresholds from -45°C to +125°C in 10°C Increments
- Pin Selectable -2°C or +10°C Hysteresis
- ±0.5°C (Typ) Threshold Accuracy Over Full Temperature Range
- No External Components Required
- 17 μA Supply Current (Typ)
Applications
- Thermal Management in PCs and Servers
- Over-temperature Fail-safe Circuits
- Simple Fan Controller
- Temperature Alarms
- Projectors/Printers
- Notebook Computers
- Network Boxes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7857 | $ 0.79 |
| 200+ | $ 0.3041 | $ 60.82 |
| 500+ | $ 0.2933 | $ 146.65 |
| 1,000+ | $ 0.2887 | $ 288.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-5 | |
| Features | Adjustable hysteresis temperature |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC6501/2/3/4 are SOT- 23 temperature switches that require no external components and are available with factory- programmed temperature thresholds. A choice of factory- trimmed temperature trip points are also available. Pin- selectable hysteresis of +2°C or +10°C allows flexibility to the design of the application. These parts typically consume only 17 μA of current and operate over the entire - 55°C to +135°C temperature range, while offering accuracies of ±0.5°C (typ). The TC6501 and TC6503 have an open- drain, active- low output, which targets microcontroller reset control. The TC6502 and TC6504 have a CMOS, active- high output designed to drive the logic level MOSFET that turns on a fan or heater element. The TC6501/TC6502 are designed for hot temperature monitoring (+35°C to +125°C). These devices assert a logic signal when the temperature goes above the threshold. The TC6503/TC6504 are optimized for cold temperature monitoring (- 45°C to +15°C) and assert a logic signal when the temperature goes below the threshold. The TC6501/2/3/4 are offered with five standard temperature thresholds. Available in 5- Pin SOT- 23A packages, these parts are ideal for applications requiring high integration, small size, low power and low installed cost.
Features
- 5-Pin SOT-23A
- Factory-programmed Thresholds from -45°C to +125°C in 10°C Increments
- Pin Selectable -2°C or +10°C Hysteresis
- ±0.5°C (Typ) Threshold Accuracy Over Full Temperature Range
- No External Components Required
- 17 μA Supply Current (Typ)
Applications
- Thermal Management in PCs and Servers
- Over-temperature Fail-safe Circuits
- Simple Fan Controller
- Temperature Alarms
- Projectors/Printers
- Notebook Computers
- Network Boxes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

