LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Ohmite RES2R0E

Produttore
Cod. Prod.
RES2R0E
Cod. LCSC
C6265700
Imballo
-
Numero Cliente
Attr. chiave
POT 2Ω 12.5W
Scheda TecnicaOhmite RES2R0E
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ProduttoreOhmite
Imballo-
Tolerance±10%
Power(Watts)12.5W
Number of Turns1
Resistance2Ω

Caratteristiche

Traduzione AI
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.