MICROCHIP TC1270ATVRCTR
| Manufacturer | |
| MPN | TC1270ATVRCTR |
| LCSC Part # | C626491 |
| Packaging | SOT-143-4 |
| Customer # | |
| Key Attributes | Voltage Supervisor with Manual Reset Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 7uA | |
| Threshold Voltage | 3.08V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Precision Voltage Monitor - 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical)
- Manual Reset Input
- Reset Time-Out Delay: - Standard: 280 ms (Typical) - Optional: 2.19 ms, and 35 ms (Typical)
- Power Consumption ≤15 μA max
- No glitches on outputs during power-up
- Active Low Output Options: - Push-Pull Output and Open-Drain Output
- Active High Output Option: - Push-Pull Output
- Fully Static Design
- Low-Voltage Operation (1.0V)
- ESD Protection: - ≥4 KV Human Body Model (HBM) - ≥400V Machine Model (MM)
- Extended (E) Temperature Range: – -40℃ to +125℃
- Package Options: - 4-Lead SOT-143 - 5-Lead SOT-23 - Pb-free Device
- Passes Automotive AEC-Q100 Reliability Testing
In-Stock: 8
8 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7714 | $ 1.77 |
| 10+ | $ 1.4867 | $ 14.87 |
| 30+ | $ 1.3073 | $ 39.22 |
| 100+ | $ 1.1247 | $ 112.47 |
| 500+ | $ 1.0412 | $ 520.60 |
| 1,000+ | $ 1.0056 | $ 1005.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 7uA | |
| Threshold Voltage | 3.08V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Precision Voltage Monitor - 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical)
- Manual Reset Input
- Reset Time-Out Delay: - Standard: 280 ms (Typical) - Optional: 2.19 ms, and 35 ms (Typical)
- Power Consumption ≤15 μA max
- No glitches on outputs during power-up
- Active Low Output Options: - Push-Pull Output and Open-Drain Output
- Active High Output Option: - Push-Pull Output
- Fully Static Design
- Low-Voltage Operation (1.0V)
- ESD Protection: - ≥4 KV Human Body Model (HBM) - ≥400V Machine Model (MM)
- Extended (E) Temperature Range: – -40℃ to +125℃
- Package Options: - 4-Lead SOT-143 - 5-Lead SOT-23 - Pb-free Device
- Passes Automotive AEC-Q100 Reliability Testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

