NTE Electronics RB-12
| Manufacturer | |
| MPN | RB-12 |
| LCSC Part # | C6263146 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) Electromagnetic 12V Alarms, Buzzers, and Sirens |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Operating Temperature | -45℃~+110℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 50Hz;60Hz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Operating Temperature | -45℃~+110℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 50Hz;60Hz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operates on 50Hz or 60Hz AC voltage
- Continuous operation without overheating
- Easy single-screw mounting
Applications
AI Translation
- Toaster
- Oven
- Alarm
- Signal device
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.3043 | $ 44.30 |
| 200+ | $ 17.679 | $ 3535.80 |
| 500+ | $ 17.0881 | $ 8544.05 |
| 1,000+ | $ 16.7956 | $ 16795.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Operating Temperature | -45℃~+110℃ | |
| Diameter(φD) | - | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 50Hz;60Hz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Operating Temperature | -45℃~+110℃ | |
| Diameter(φD) | - |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 50Hz;60Hz | |
| Technology | Electromagnetic | |
| Voltage Rating | 12V | |
| Current Consumption | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Operates on 50Hz or 60Hz AC voltage
- Continuous operation without overheating
- Easy single-screw mounting
Applications
AI Translation
- Toaster
- Oven
- Alarm
- Signal device
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

