MICROCHIP PL123-02NGC-R
| Manufacturer | |
| MPN | PL123-02NGC-R |
| LCSC Part # | C626273 |
| Packaging | DFN-6L-EP(1.3x2) |
| Customer # | |
| Description | 1.62V~3.63V 200MHz 2 DFN-6L-EP(1.3x2) Clock Buffers, Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | DFN-6L-EP(1.3x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.7982 | $ 1.80 |
200+ | $ 0.6962 | $ 139.24 |
500+ | $ 0.6715 | $ 335.75 |
1,000+ | $ 0.6607 | $ 660.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$