LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC10F220T-E/OT product image
Images for reference only

MICROCHIP PIC10F220T-E/OTRoHS

Manufacturer
MPN
PIC10F220T-E/OT
LCSC Part #
C626263
Packaging
SOT-23-6
Customer #
Key Attributes
High-performance microcontroller with 8-bit A/D converter
Datasheetpdf iconMICROCHIP PIC10F220T-E/OT
In-Stock: 147
147 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1273$ 1.13
10+$ 0.9515$ 9.52
30+$ 0.8628$ 25.88
100+$ 0.7757$ 77.57
500+$ 0.7225$ 361.25
1,000+$ 0.6951$ 695.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingSOT-23-6
ADC (Bit)8bit
Operating Temperature-40℃~+125℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size384Byte
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in
Number of I/O4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions Except for Program Branches which are Two-Cycle
  • 12-bit Wide Instructions
  • 2-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-bit Wide Data Path
  • 8 Special Function Hardware Registers
  • Operating Speed: - 500 ns instruction cycle with 8 MHz internal clock - 1 μs instruction cycle with 4 MHz internal clock
  • 4 or 8 MHz Precision Internal Oscillator: - Factory calibrated to ±1%
  • In-Circuit Serial Programming (ICSP)
  • In-Circuit Debugging (ICD) Support
  • Power-On Reset (POR)
  • Short Device Reset Timer, DRT (1.125 ms typical)
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multiplexed MCLR Input Pin
  • Internal Weak Pull-Ups on I/O Pins
  • Power-Saving Sleep mode
  • Wake-up from Sleep on Pin Change
  • Operating Current: - <175 μA @ 2V, 4 MHz
  • Standby Current: - 100 nA @ 2V, typical
  • Low-Power, High-Speed Flash Technology: - 100,000 Flash endurance - >40 -year retention
  • Fully Static Design
  • Wide Operating Voltage Range: 2.0V